Part Details for MGN1A-DC24 by OMRON Industrial Automation
Overview of MGN1A-DC24 by OMRON Industrial Automation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN1A-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7146
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:30A, Product Range:Mgn Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Carry Current:30A Rohs Compliant: Yes |Omron Industrial Automation MGN1A-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$13.7400 | Buy Now |
DISTI #
MGN1A-DC24-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4400 | Buy Now |
DISTI #
71275402
|
RS | POWER RELAY | Omron Automation MGN1A-DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9500 / $57.4400 | RFQ |
DISTI #
OMIMGN1A-DC24
|
Heilind Electronics | POWER RELAY MGN1ADC24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heavy duty power relay for HVAC and motor loads RoHS: Compliant | 0 |
|
$14.3200 / $25.1700 | Buy Now |
|
Master Electronics | Heavy duty power relay for HVAC and motor loads RoHS: Compliant | 0 |
|
$14.3200 / $25.1700 | Buy Now |