Part Details for MGN1C-DC24 by OMRON Industrial Automation
Overview of MGN1C-DC24 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN1C-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M6746
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:30A, Product Range:Mgn Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation MGN1C-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$37.2600 / $58.5200 | Buy Now |
DISTI #
Z258-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$36.6478 / $48.8600 | Buy Now |
DISTI #
OMIMGN1C-DC24
|
Heilind Electronics | POWER RELAY MGN1CDC24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heavy duty power relay for HVAC and motor loads RoHS: Compliant | 0 |
|
$17.4500 / $30.6700 | Buy Now |
|
Master Electronics | Heavy duty power relay for HVAC and motor loads RoHS: Compliant | 0 |
|
$17.4500 / $30.6700 | Buy Now |