Part Details for MGN1D120603MC-R13 by Murata Power Solutions
Overview of MGN1D120603MC-R13 by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN1D120603MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2046
|
Newark | Dc-Dc Converter, 2 O/P, 6V/-3V, 0.111A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:6V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-3V Rohs Compliant: Yes |Murata Power Solutions MGN1D120603MC-R13 Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 / $4.5200 | Buy Now |
DISTI #
77AK2045
|
Newark | Dc-Dc Converter, 2 O/P, 6V/-3V, 0.111A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:6V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-3V Rohs Compliant: Yes |Murata Power Solutions MGN1D120603MC-R13 Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2500 / $4.5200 | Buy Now |
DISTI #
811-MGN1D120603MC-R13CT-ND
|
DigiKey | DC-DC 1W SM 12-6/-3V GAN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
510 In Stock |
|
$3.0900 / $4.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 620 Package Multiple: 620 Container: Reel | 0Reel |
|
$3.2100 | Buy Now |
DISTI #
000000000007159295
|
Sager | Isolated DC/DC Converters - SMD DC-DC 1W SM 12-6/-3V GAN Bulk Min Qty: 300 | 0 |
|
$3.2500 / $3.3800 | Buy Now |