Part Details for MGS100515 by Cosel USA Inc
Overview of MGS100515 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MGS100515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2611
|
Newark | Dc-Dc Converter, 15V, 0.7A Rohs Compliant: Yes |Cosel MGS100515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.2700 / $31.0500 | Buy Now |
DISTI #
1776-1059-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8 In Stock |
|
$25.0425 / $30.1400 | Buy Now |
DISTI #
436-MGS100515
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.5W 4.5-9Vin 15Vout 0.7A TH RoHS: Compliant | 6 |
|
$25.2600 / $29.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7300 | Buy Now |
DISTI #
4296078
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$29.1345 / $30.9980 | Buy Now |
DISTI #
4296078
|
Farnell | DC-DC CONVERTER, 15V, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$29.1268 / $37.5418 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10.5W 4.5-9Vin 15Vout 0.7A TH 7-SIP | 24 |
|
$119.6900 | Buy Now |
Part Details for MGS100515
MGS100515 CAD Models
MGS100515 Part Data Attributes
|
MGS100515
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS100515
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-03 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |