-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2614
|
Newark | Dc-Dc Converter, 12V, 0.9A Rohs Compliant: Yes |Cosel MGS101212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.8400 / $31.3500 | Buy Now |
DISTI #
1776-1062-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.0425 / $30.1400 | Buy Now |
DISTI #
436-MGS101212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8W 9-18Vin 12Vout 0.9A TH RoHS: Compliant | 12 |
|
$24.8000 / $29.8400 | Buy Now |
DISTI #
73743863
|
RS | DC-DC Converter, 12V, 0.9A, 9-18V In, Enclosed, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. MGS101212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7300 / $30.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7300 | Buy Now |
DISTI #
000000000005581194
|
Sager | Isolated DC/DC Converters - Through Hole 10.8W 9-18Vin 12Vout 0.9A TH Min Qty: 1 | 0 |
|
$24.8300 / $25.2100 | Buy Now |
DISTI #
4296081
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.9A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$27.6135 / $32.6409 | Buy Now |
DISTI #
4296081
|
Farnell | DC-DC CONVERTER, 12V, 0.9A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$29.1937 / $37.6281 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 10.8W 12V 0.9A, Input: 12(9-18)V 1.02A, 89%Eff, Remote On/Off, OCP, 7-SIP Thru H, 0.87" X 0.48" X 0.38" | 22 |
|
$127.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS101212
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS101212
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-03 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |