Part Details for MGSC-26W by TE Connectivity
Overview of MGSC-26W by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGSC-26W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9705
|
Newark | Mgsc-26W=Mgs .100 Grid Relay |Cii Te Connectivity MGSC-26W Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4700 / $68.6800 | Buy Now |
DISTI #
MGSC-26W-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 37 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1573 | Buy Now |
DISTI #
4-1617547-2
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 1A 26.5VDC 3.2KOhm PC Board - Bulk (Alt: 4-1617547-2) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$50.9642 / $61.3298 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (10.4x9.525x10.16)mm THT Military Relay |
50 In Stock |
|
$44.5400 / $71.3400 | Buy Now |
DISTI #
4-1617547-2
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 1A 26.5VDC 3.2KOhm PC Board - Bulk (Alt: 4-1617547-2) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$50.9642 / $61.3298 | Buy Now |
DISTI #
4-1617547-2
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 1A 26.5VDC 3.2KOhm PC Board - Bulk (Alt: 4-1617547-2) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$50.9642 / $61.3298 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (10.4x9.525x10.16)mm THT Military Relay |
50 In Stock |
|
$44.5400 / $71.3400 | Buy Now |
Part Details for MGSC-26W
MGSC-26W CAD Models
MGSC-26W Part Data Attributes
|
MGSC-26W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MGSC-26W
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 199 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for MGSC-26W
This table gives cross-reference parts and alternative options found for MGSC-26W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGSC-26W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMGSCG-26PW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs JMGSCG-26PW |
JMGSCD-26L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs JMGSCD-26L |
MGSPD-26W | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs MGSPD-26W |
PRMGSCD-26XW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs PRMGSCD-26XW |
M39016/41-068P | Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount | TE Connectivity | MGSC-26W vs M39016/41-068P |
1617354-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs 1617354-5 |
1617150-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs 1617150-8 |
2-1617352-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs 2-1617352-8 |
6-1617572-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs 6-1617572-0 |
1617543-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 219mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MGSC-26W vs 1617543-5 |