Part Details for MGSCD-12 by TE Connectivity
Overview of MGSCD-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MGSCD-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9371
|
Newark | Mgscd-12 = Mgsd .100 Grid Diod |Cii Te Connectivity MGSCD-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$102.0900 / $123.1600 | Buy Now |
DISTI #
2266-MGSCD-12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$77.8100 / $98.3700 | Buy Now |
DISTI #
MGSCD-12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6557 | Buy Now |
DISTI #
655-MGSCD-12
|
Mouser Electronics | Low Signal Relays - PCB TO-5.100GRID RoHS: Compliant | 0 |
|
$74.5800 / $77.2100 | Order Now |
|
Onlinecomponents.com | MGSCD-12 = MGSD .100 GRID DIOD RoHS: Compliant |
11 Partner Stock |
|
$49.9400 / $82.2500 | Buy Now |
DISTI #
TE Connectivity MGSCD-12
|
PEI Genesis | Power/Signal Relay, 2 Form C | 11 |
|
Buy Now | |
|
Master Electronics | MGSCD-12 = MGSD .100 GRID DIOD RoHS: Compliant |
11 Partner Stock |
|
$49.9400 / $82.2500 | Buy Now |
Part Details for MGSCD-12
MGSCD-12 CAD Models
MGSCD-12 Part Data Attributes
|
MGSCD-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MGSCD-12
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |