-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 20V 2.8A 85 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9428
|
Newark | Mosfet, 20V, 2.8A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MGSF2N02ELT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2979 |
|
$0.2110 / $0.4760 | Buy Now |
DISTI #
58M9083
|
Newark | Mosfet Transistor, N Channel, 2.8 A, 20 V, 0.078 Ohm, 4.5 V, 1 V Rohs Compliant: Yes |Onsemi MGSF2N02ELT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5373 |
|
$0.2230 / $0.4880 | Buy Now |
DISTI #
83H7320
|
Newark | Mosfet, 20V, 2.8A, Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:500Mv Rohs Compliant: Yes |Onsemi MGSF2N02ELT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1540 | Buy Now |
DISTI #
MGSF2N02ELT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 2.8A SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
27262 In Stock |
|
$0.0978 / $0.4500 | Buy Now |
DISTI #
MGSF2N02ELT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MGSF2N02ELT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0961 / $0.1147 | Buy Now |
DISTI #
58M9083
|
Avnet Americas | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M9083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 133 Partner Stock |
|
$0.2310 / $0.4880 | Buy Now |
DISTI #
09R9428
|
Avnet Americas | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 2979 Partner Stock |
|
$0.2190 / $0.4760 | Buy Now |
DISTI #
863-MGSF2N02ELT1G
|
Mouser Electronics | MOSFET NFET SOT23 20V 2.8A 85mOhm RoHS: Compliant | 37900 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | N-Channel 20 V 85 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0951 / $0.1060 | Buy Now |
|
Future Electronics | N-Channel 20 V 85 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0976 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGSF2N02ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MGSF2N02ELT1G
onsemi
Single N-Channel Logic Level Power MOSFET 20V 2.8A 85 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MGSF2N02ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGSF2N02ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGSF2N02ELT1 | Single N-Channel Logic Level Power MOSFET 20V 2.8A 85 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MGSF2N02ELT1G vs MGSF2N02ELT1 |