Part Details for MGV10044R7M-10 by LAIRD PLC
Overview of MGV10044R7M-10 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MGV10044R7M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2819-1-ND
|
DigiKey | FIXED IND 4.7UH 9.5A 16.5MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.8689 | Buy Now |
Part Details for MGV10044R7M-10
MGV10044R7M-10 CAD Models
MGV10044R7M-10 Part Data Attributes
|
MGV10044R7M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV10044R7M-10
LAIRD PLC
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Inductor Type | GENERAL PURPOSE INDUCTOR |