Part Details for MGV201610SR47M-10 by Laird Performance Material
Overview of MGV201610SR47M-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV201610SR47M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV201610SR47M-10
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4.5 A, Shielded, 6.1 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MGV201610SR47M-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1020 / $0.1521 | Buy Now |
DISTI #
739-MGV201610SR47M10
|
Mouser Electronics | Power Inductors - SMD .47 UH 20% RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
DISTI #
71601244
|
RS | PwrInd, SMT, Shield, IRated,2.00x1.60x1.00mm | Laird Performance Materials MGV201610SR47M-10 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
DISTI #
MGV201610SR47M-10
|
TTI | Power Inductors - SMD .47 UH 20% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1740 | Buy Now |
DISTI #
MGV201610SR47M-10
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4.5 A, Shielded, 6.1 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MGV201610SR47M-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1020 / $0.1521 | Buy Now |
DISTI #
MGV201610SR47M-10
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 4.5 A, Shielded, 6.1 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MGV201610SR47M-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |