Part Details for MGW151215 by Cosel USA Inc
Overview of MGW151215 by Cosel USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGW151215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2699
|
Newark | Dc-Dc Converter, 15V/-15V, 0.5A Rohs Compliant: Yes |Cosel MGW151215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$39.9300 / $46.4300 | Buy Now |
DISTI #
1776-1390-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 13 Weeks Container: Box |
743 In Stock |
|
$35.3556 / $42.5300 | Buy Now |
DISTI #
436-MGW151215
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole RoHS: Compliant | 20 |
|
$35.6100 / $42.5200 | Buy Now |
DISTI #
70161127
|
RS | DC-DC Converter,15V,0.5A,-15,0.5A,9-18V In, Encapsulated, Thru Hole, MG Series | Cosel U.S.A. Inc. MGW151215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$40.1800 / $44.6400 | Buy Now |
|
Future Electronics | Single Output 15 W 12 V Input 15 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$41.0500 / $43.1100 | Buy Now |
DISTI #
80564927
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V/30V 0.5A 15W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$50.8750 / $51.3750 | Buy Now |
DISTI #
000000000003616138
|
Sager | Isolated DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole Min Qty: 1 | 0 |
|
$37.3900 / $37.9100 | Buy Now |
DISTI #
C1S151100139180
|
Chip1Stop | Module DC-DC 12VIN 2-OUT 15V/-15V/30V 0.5A 15W 6-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$40.7000 / $41.1000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15W ±15V(+30V) 0.5A, 9-18Vin, Through Hole 6-DIP | 50 |
|
$149.1900 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for MGW151215
MGW151215 CAD Models
MGW151215 Part Data Attributes:
|
MGW151215
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGW151215
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO -15V OR +30V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.505 V | |
Output Voltage-Min | 14.602 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
Alternate Parts for MGW151215
This table gives cross-reference parts and alternative options found for MGW151215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGW151215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGW151215-R | DC-DC Regulated Power Supply Module | Cosel USA Inc | MGW151215 vs MGW151215-R |
MGW151215-G | DC-DC Regulated Power Supply Module | Cosel USA Inc | MGW151215 vs MGW151215-G |