Part Details for MGW152412-G by Cosel USA Inc
Overview of MGW152412-G by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGW152412-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGW152412-G-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 16W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$43.6600 | Buy Now |
DISTI #
436-MGW152412-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole RoHS: Compliant | 0 |
|
$38.2900 / $45.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.1000 | Buy Now |
Part Details for MGW152412-G
MGW152412-G CAD Models
MGW152412-G Part Data Attributes:
|
MGW152412-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGW152412-G
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MGW152412-G
This table gives cross-reference parts and alternative options found for MGW152412-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGW152412-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGW152412-R | DC-DC Regulated Power Supply Module | Cosel USA Inc | MGW152412-G vs MGW152412-R |
MGW152412 | DC-DC Regulated Power Supply Module | Cosel USA Inc | MGW152412-G vs MGW152412 |