-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.3A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3977
|
Newark | Ferrite Bead, 0402, 2.3A, 0.038Ohm Rohs Compliant: Yes |Bourns MH1005-800Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0500 | Buy Now |
DISTI #
118-MH1005-800YCT-ND
|
DigiKey | FERRITE BEAD 80 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8930 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
MH1005-800Y
|
Avnet Americas | Ferrite Chip Bead 80Ohm 2.3A 38mOhm 2-Pin 0405 T/R - Tape and Reel (Alt: MH1005-800Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
652-MH1005-800Y
|
Mouser Electronics | Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A RoHS: Compliant | 109900 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead - 80 Ohm±25%@100MHz - 2.3A - SMD - 1x0.5x0.5mm RoHS: Compliant | 0 |
|
$0.0133 / $0.0170 | Buy Now |
DISTI #
62457771
|
Verical | Ferrite Beads High Current Chip 80Ohm 25% 100MHz 2.3A 0.038Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 2223 | Americas - 4600 |
|
$0.0125 / $0.0230 | Buy Now |
DISTI #
MH1005-800Y
|
TTI | Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0127 | Buy Now |
DISTI #
MH1005-800Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 80Ω, SMD, 2.3A, 0402, R: 38mΩ, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0177 | RFQ |
DISTI #
MH1005-800Y
|
Avnet Abacus | Ferrite Chip Bead 80Ohm 2.3A 38mOhm 2-Pin 0405 T/R - Tape and Reel (Alt: MH1005-800Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601658060
|
Chip1Stop | Inductor Surface Mount | 4600 |
|
$0.0157 / $0.0451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1005-800Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1005-800Y
Bourns Inc
Ferrite Chip, 1 Function(s), 2.3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.038 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.3 A | |
Width | 0.5 mm |