Part Details for MH113-01BJ1-01SB1-0150 by Samtec Inc
Overview of MH113-01BJ1-01SB1-0150 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-01BJ1-01SB1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003859708
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for MH113-01BJ1-01SB1-0150
MH113-01BJ1-01SB1-0150 CAD Models
MH113-01BJ1-01SB1-0150 Part Data Attributes
|
MH113-01BJ1-01SB1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-01BJ1-01SB1-0150
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |