Part Details for MH113-01BJ1-MH1RP-0085 by Samtec Inc
Overview of MH113-01BJ1-MH1RP-0085 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-01BJ1-MH1RP-0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MH113-01BJ1-MH1RP-0085-ND
|
DigiKey | MICRO HIGH FREQUENCY RF CABLE AS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005207459
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH113-01BJ1-MH1RP-0085
MH113-01BJ1-MH1RP-0085 CAD Models
MH113-01BJ1-MH1RP-0085 Part Data Attributes
|
MH113-01BJ1-MH1RP-0085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-01BJ1-MH1RP-0085
Samtec Inc
Cable Assembly, 1 Conductor(s), 32AWG, 170V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA JACK | |
Connector Side2 | MHF1 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.085 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 170 V | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |