Part Details for MH113-01BJ1-MH1RP-0100 by Samtec Inc
Overview of MH113-01BJ1-MH1RP-0100 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-01BJ1-MH1RP-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MH113-01BJ1-MH1RP-0100-ND
|
DigiKey | MICRO HIGH FREQUENCY RF CABLE AS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003859729
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 50 |
|
Buy Now |
Part Details for MH113-01BJ1-MH1RP-0100
MH113-01BJ1-MH1RP-0100 CAD Models
MH113-01BJ1-MH1RP-0100 Part Data Attributes
|
MH113-01BJ1-MH1RP-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-01BJ1-MH1RP-0100
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |