Part Details for MH113-MH1RP-01SB1-0150 by Samtec Inc
Overview of MH113-MH1RP-01SB1-0150 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-MH1RP-01SB1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM13056-ND
|
DigiKey | CBL ASSY UMCC-SMA JK-PL 5.906" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
271 In Stock |
|
$9.1747 / $15.1800 | Buy Now |
DISTI #
MH113-MH1RP-01SB1-
|
Avnet Americas | Cable Assembly Coaxial 1.5m 32AWG SMA to SMA PL-PL Crimp-Crimp Bulk - Bulk (Alt: MH113-MH1RP-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 191 Factory Stock |
|
RFQ | |
DISTI #
200-MH113MH1RP1SB115
|
Mouser Electronics | RF Cable Assemblies Micro High Freq RF Cables RoHS: Compliant | 351 |
|
$8.4600 / $11.1500 | Buy Now |
|
Onlinecomponents.com | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 91 Factory Stock |
|
$0 | Buy Now |
DISTI #
MH113-MH1RP-01SB1-0150
|
Toby Electronics | MH113 - Samtec Micro High Frequency RF Cable Assembly 1.13 mm Diameter Coax Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for MH113-MH1RP-01SB1-0150
MH113-MH1RP-01SB1-0150 CAD Models
MH113-MH1RP-01SB1-0150 Part Data Attributes
|
MH113-MH1RP-01SB1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01SB1-0150
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |