Part Details for MH14-8R/LX by 3M Interconnect
Overview of MH14-8R/LX by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH14-8R/LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9533
|
Newark | Terminal, Ring Tongue, #8, Crimp, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Blue, Insulator Material:Polyolefin, Stud Size:#8Rohs Compliant: Yes |3M MH14-8R/LX Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$29.2600 / $47.2400 | Buy Now |
DISTI #
7000133385
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 25.4mm 7.87mm Tin Bag - Bulk (Alt: 7000133385) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MH14-8R/LX
|
Mouser Electronics | Terminals RING HTSHRNK BOTTLE L-12-8-WH RoHS: Compliant | 0 |
|
$1.0200 / $2.2700 | Order Now |
DISTI #
MMM7000133385
|
Heilind Electronics | 7000133385 80611465461 RING HEATSHRINK BOTTLE | Americas - 0 in Stock |
|
$1.3063 / $1.6720 | Buy Now |
DISTI #
7000133385
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 25.4mm 7.87mm Tin Bag - Bulk (Alt: 7000133385) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MH14-8R/LX
MH14-8R/LX CAD Models
MH14-8R/LX Part Data Attributes:
|
MH14-8R/LX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MH14-8R/LX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |