Part Details for MH1608-101Y by Bourns Inc
Overview of MH1608-101Y by Bourns Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MH1608-101Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1936
|
Newark | Ferrite Bead, 0.04 Ohm, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:100Ohm, Dc Current Rating:3A, Product Range:Mh Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mmrohs Compliant: Yes |Bourns MH1608-101Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3578 |
|
$0.0510 / $0.1040 | Buy Now |
DISTI #
57AC2541
|
Newark | Ferrite Bead, 0.04 Ohm, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:100Ohm, Dc Current Rating:3A, Product Range:Mh Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Bourns MH1608-101Y Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1549 |
|
$0.0340 / $0.1350 | Buy Now |
DISTI #
14P6073
|
Newark | Chip Bead, ferrite |Bourns MH1608-101Y Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
MH1608-101YCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8399 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
MH1608-101Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 3 A, 40 Milliohm, ± 25% - Tape and Reel (Alt: MH1608-101Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
44AC1936
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 3 A, 40 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 44AC1936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3578 Partner Stock |
|
$0.0490 / $0.1040 | Buy Now |
DISTI #
652-MH1608-101Y
|
Mouser Electronics | Ferrite Beads 100 ohms 25% HIGH CURRENT RoHS: Compliant | 92952 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_00124013
|
Arrow Electronics | Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2410 | Europe - 4000 |
|
$0.0160 / $0.0203 | Buy Now |
DISTI #
V72:2272_06254609
|
Arrow Electronics | Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2245 Container: Cut Strips | Americas - 607 |
|
$0.0175 / $0.0946 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R RoHS: Compliant |
8000 In Stock |
|
$0.0163 / $0.0194 | Buy Now |
Part Details for MH1608-101Y
MH1608-101Y CAD Models
MH1608-101Y Part Data Attributes:
|
MH1608-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-101Y
Bourns Inc
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Insulation Resistance-Min | 0.04 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for MH1608-101Y
This table gives cross-reference parts and alternative options found for MH1608-101Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1608-101Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0603A-601ET | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | MH1608-101Y vs BMB0603A-601ET |
NCB0603R601TR | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MH1608-101Y vs NCB0603R601TR |
BMB0805A-601ETLF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MH1608-101Y vs BMB0805A-601ETLF |
BLM18RK601SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MH1608-101Y vs BLM18RK601SN1C |
BMB0603A-601ETLF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT electronics / BI Technologies | MH1608-101Y vs BMB0603A-601ETLF |
BMB0805A-601LF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MH1608-101Y vs BMB0805A-601LF |
BLM18AG471SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MH1608-101Y vs BLM18AG471SN1C |
NCB0805A601TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | MH1608-101Y vs NCB0805A601TRF |
NCB1206B601TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | MH1608-101Y vs NCB1206B601TRF |
BMB0805A-601 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MH1608-101Y vs BMB0805A-601 |