Part Details for MH200V-12-10-1000 by XFCN
Overview of MH200V-12-10-1000 by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH200V-12-10-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Straight Circular Pins 2.8mm 10P 3.6mm -40��~+105�� 2.9mm 2mm ˫�� Black 2mm 2x5P Plugin,P=2mm Pin Headers ROHS | 492 |
|
$0.2745 / $0.5284 | Buy Now |