Part Details for MH89760 by Zarlink Semiconductor Inc
Overview of MH89760 by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MH89760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MH89760-ND
|
DigiKey | ANALOG TRANSMISSION INTERFACE, H Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3230 In Stock |
|
$29.1600 | Buy Now |
|
Rochester Electronics | MH89760 - Analog Transmission Interface, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3230 |
|
$25.0200 / $29.4400 | Buy Now |
Part Details for MH89760
MH89760 CAD Models
MH89760 Part Data Attributes:
|
MH89760
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MH89760
Zarlink Semiconductor Inc
Analog Transmission Interface, Hybrid, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |