Part Details for MHC-500-12 by Lamina Semiconductors International Inc
Overview of MHC-500-12 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHC-500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHC-500-12
|
TME | Module: diode-thyristor, 1.2kV, 500A, 62MM, Ufmax: 1.31V, Ifsm: 17kA Min Qty: 1 | 0 |
|
$166.6900 / $233.3100 | RFQ |