Part Details for MHCI06024-100M-R8 by Chilisin Electronics Corp
Overview of MHCI06024-100M-R8 by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHCI06024-100M-R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure6.6*7.3*2.4 Inductance10uH Tolerance20% Current Rating3.1A DC resistance DCR101m Ohms | 10000 |
|
$0.0877 / $0.1202 | Buy Now |
Part Details for MHCI06024-100M-R8
MHCI06024-100M-R8 CAD Models
MHCI06024-100M-R8 Part Data Attributes
|
MHCI06024-100M-R8
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MHCI06024-100M-R8
Chilisin Electronics Corp
General Purpose Inductor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |