Part Details for MHD45PK9-K by MH Connectors
Overview of MHD45PK9-K by MH Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHD45PK9-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8415
|
Newark | D Sub Hood, Size De, Plastic, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Plastic Body, Connector Type:D Sub Rohs Compliant: Yes |Mh Connectors MHD45PK9-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4561 |
|
$1.9100 / $2.7300 | Buy Now |
DISTI #
4672-MHD45PK9-K-ND
|
DigiKey | 9 WAY D-SUB HOOD METPLAS SIDE EN Min Qty: 1 Lead time: 26 Weeks Container: Bag |
1145 In Stock |
|
$1.1683 / $2.2500 | Buy Now |
DISTI #
MHD45PK9-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 180 |
|
$1.7100 / $2.6700 | Buy Now |
|
CHIPMALL.COM LIMITED | 9 WAY D-SUB HOOD METPLAS SIDE EN | 200 |
|
$1.4657 / $2.2614 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
$1.1110 / $2.1370 | Buy Now |