Part Details for MHDD15-F-T-B-S by MH Connectors
Overview of MHDD15-F-T-B-S by MH Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDD15-F-T-B-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2259
|
Newark | D-Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Mhdd Series, Connector Body Material:Steel Body, Contact Material:Brass, Contact Rohs Compliant: Yes |Mh Connectors MHDD15-F-T-B-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MHDD15-F-T-B-S
|
TME | D-Sub, PIN: 15, socket, female, on PCBs, straight, THT, 3A, 250V Min Qty: 1 | 172 |
|
$0.4940 / $0.7760 | Buy Now |
DISTI #
2533048
|
element14 Asia-Pacific | D-SUB CONNECTOR, RECEPTACLE, 15POS RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$1.3595 / $1.4482 | Buy Now |
DISTI #
2533048
|
Farnell | D-SUB CONNECTOR, RECEPTACLE, 15POS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 75 |
|
$0.5518 / $1.3167 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for MHDD15-F-T-B-S
MHDD15-F-T-B-S CAD Models
MHDD15-F-T-B-S Part Data Attributes:
|
MHDD15-F-T-B-S
MH Connectors
Buy Now
|
Compare Parts:
MHDD15-F-T-B-S
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |