Part Details for MHEB-254 by Altech Corporation
Overview of MHEB-254 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MHEB-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHEB-254-ND
|
DigiKey | PBC TERM 1000MMPSHORIZ 4P 15A 60 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
845-MHEB-254
|
Mouser Electronics | Fixed Terminal Blocks PBC 10.00mm Horiz RoHS: Compliant | 0 |
|
$1.1600 / $1.4600 | Order Now |
DISTI #
71227650
|
RS | PBC Terminal, 10.00mm ps, Horiz,4 pole 15A, 600v, Green | Altech Corp MHEB-254 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
10118486
|
TestEquity LLC | Altech MHEB-254 Fixed PCB Block, 10.00 mm Pin Spacing, 4 Poles, Horizontal | 0 |
|
$1.4900 | Buy Now |
Part Details for MHEB-254
MHEB-254 CAD Models
MHEB-254 Part Data Attributes:
|
MHEB-254
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHEB-254
Altech Corporation
Terminal Blocks PBC 10.00mm Horiz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |