Part Details for MHF01100BTMNNYAA01 by Honeywell Sensing and Control
Overview of MHF01100BTMNNYAA01 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MHF01100BTMNNYAA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6008
|
Newark | Medium Pressure Switch Mh Series Falli/Honeywell |Honeywell MHF01100BTMNNYAA01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0800 / $60.1200 | Buy Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$51.2100 / $75.2400 | Buy Now | |
DISTI #
Honeywell MHF01100BTMNNYAA01
|
PEI Genesis | Strain Guage Sensor | 25 |
|
Buy Now | |
|
Master Electronics |
25 Partner Stock |
|
$51.2100 / $75.2400 | Buy Now |
Part Details for MHF01100BTMNNYAA01
MHF01100BTMNNYAA01 CAD Models
MHF01100BTMNNYAA01 Part Data Attributes:
|
MHF01100BTMNNYAA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MHF01100BTMNNYAA01
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |