Part Details for MHM411-21 by Murata Manufacturing Co Ltd
Overview of MHM411-21 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHM411-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHM411-21
|
Avnet Americas | Ionizer Module 85V to 138V Box - Boxed Product (Development Kits) (Alt: MHM411-21) Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$28.0236 | Buy Now |
DISTI #
961-MHM411-21
|
Mouser Electronics | Multiple Function Sensor Modules Ionizer Module, 100-120VAC-input, Negative Ion RoHS: Compliant | 198 |
|
$19.3100 / $30.9000 | Buy Now |
DISTI #
MHM411-21
|
TTI | Multiple Function Sensor Modules Ionizer Module, 100-120VAC-input, Negative Ion RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 200 In Stock |
|
$19.3200 / $29.5200 | Buy Now |