Part Details for MHP8565AC-1A by Microchip Technology Inc
Overview of MHP8565AC-1A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MHP8565AC-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MHP8565AC-1A-ND
|
DigiKey | HYBRID Min Qty: 25 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,984.7520 | Buy Now |
DISTI #
MHP8565AC-1A
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 12V 5-Pin TO-258 - Bulk (Alt: MHP8565AC-1A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$1,772.0900 / $1,984.7400 | Buy Now |
DISTI #
579-MHP8565AC-1A
|
Mouser Electronics | Switching Voltage Regulators Hybrid RoHS: Compliant | 0 |
|
$1,984.7400 | Order Now |
DISTI #
MHP8565AC-1A
|
Microchip Technology Inc | RHVoltage Regulator _ TO-24, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,672.8500 / $1,984.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$1,841.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,773.2100 / $4,708.6900 | Buy Now |
|
NAC | Hybrid, TO-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,728.8700 / $1,890.2300 | Buy Now |
DISTI #
MHP8565AC-1A
|
Avnet Silica | Conv DC to DC Single Step Down 4.5V to 12V 5-Pin TO-258 (Alt: MHP8565AC-1A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,773.2100 / $4,708.6900 | Buy Now |
Part Details for MHP8565AC-1A
MHP8565AC-1A CAD Models
MHP8565AC-1A Part Data Attributes
|
MHP8565AC-1A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MHP8565AC-1A
Microchip Technology Inc
Switching Regulator, Current-mode, 3A, 560kHz Switching Freq-Max, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 5 | |
Output Current-Max | 3 A | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP5H,1.0TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 560 kHz | |
Technology | HYBRID |
Alternate Parts for MHP8565AC-1A
This table gives cross-reference parts and alternative options found for MHP8565AC-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHP8565AC-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAT8565A-3HT-ADJ | Switching Regulator, 3.7A, 1000kHz Switching Freq-Max, PSFM5, MO-078, 5 PIN | Spectrum Control | MHP8565AC-1A vs SAT8565A-3HT-ADJ |
MHP8565AC-1-ADJ | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AC-1A vs MHP8565AC-1-ADJ |
MHP8565AC-2-ADJ | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | MHP8565AC-1A vs MHP8565AC-2-ADJ |
SAT8565A-3KT-ADJ | Switching Regulator, 6A, 1000kHz Switching Freq-Max, PSFM5, MO-078, 5 PIN | Spectrum Control | MHP8565AC-1A vs SAT8565A-3KT-ADJ |