-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, DPDT, Latched, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1338
|
Newark | Key Switch, Dpdt, 100Ma, 30Vdc, Pcb, Product Range:-, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:140Gf, Contact Rating:100Ma At 30Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MHPS2266 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4080 |
|
$0.9400 / $1.3000 | Buy Now |
DISTI #
679-3528-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6647 In Stock |
|
$0.8166 / $1.2500 | Buy Now |
DISTI #
642-MHPS2266
|
Mouser Electronics | Pushbutton Switches 6mm DPDT PUSH PUSH RoHS: Compliant | 2014 |
|
$0.7480 / $1.2500 | Buy Now |
DISTI #
72113275
|
RS | Key Switch, Pushbutton, DPDT, ON-ON, Plunger for Cap, 100mA DC, 30V DC, PC Pin | APEM Components MHPS2266 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.7700 | RFQ |
DISTI #
MORMHPS2266
|
Heilind Electronics | SWITCH PUSH DPDT 0.1A 30V | Americas - 1634 in Stock |
|
$0.8364 / $0.9246 | Buy Now |
|
Onlinecomponents.com | Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole RoHS: Compliant |
8437 On Order |
|
$0.7260 / $1.1030 | Buy Now |
DISTI #
MORMHPS2266
|
Interstate Connecting Components | SWITCH PUSH DPDT 0.1A 30V | 544 |
|
$0.8364 / $0.9246 | Buy Now |
DISTI #
1874594
|
element14 Asia-Pacific | KEY SWITCH, DPDT, 100mA, 30VDC, PCB RoHS: Compliant Min Qty: 1 Container: Each | 4080 |
|
$0.7897 / $1.3211 | Buy Now |
DISTI #
1874594
|
Farnell | KEY SWITCH, DPDT, 100mA, 30VDC, PCB RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 4080 |
|
$1.0216 / $1.3755 | Buy Now |
|
Master Electronics | Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole RoHS: Compliant |
8437 On Order |
|
$0.7260 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHPS2266
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MHPS2266
APEM Inc
Keypad Switch, 1 Switches, DPDT, Latched, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.205 inch | |
Actuator Travel | 1.905 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |