Part Details for MHR0424SA506F70 by Murata Power Solutions
Overview of MHR0424SA506F70 by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHR0424SA506F70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3854
|
Newark | Bulk |Murata Power Solutions MHR0424SA506F70 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.6560 | Buy Now |
DISTI #
490-18230-ND
|
DigiKey | RES 50M OHM 1% 1.4W RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$0.3712 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.3820 | Buy Now |
DISTI #
000000000006088869
|
Sager | Thick Film Resistors - Through Hole Min Qty: 250 | 0 |
|
$0.4040 / $0.4141 | Buy Now |