Part Details for MHS-1516 by Altech Corporation
Overview of MHS-1516 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHS-1516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHS-1516-ND
|
DigiKey | PCB TERM BLOCK 500MMPS 16P HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9352 | Buy Now |
DISTI #
845-MHS1516
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 16 Pole, Top wire, green | 0 |
|
$5.3900 / $5.9300 | Order Now |
DISTI #
71227918
|
RS | PCB Term Block, 5.00mm PS,16pole, Horiz, 10A,300V, Green | Altech Corp MHS-1516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $5.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $6.5400 | Buy Now |
DISTI #
10114101
|
TestEquity LLC | Altech MHS-1516 PCB Terminal Block, 5.00mm Pin Spacing, 16 Pole, Horizontal, 10A,300V, Green | 0 |
|
$6.3800 | Buy Now |