Part Details for MHS-1524 by Altech Corporation
Overview of MHS-1524 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHS-1524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHS-1524-ND
|
DigiKey | PCB TERM BLOCK 500MMPS 24P HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5004 | Buy Now |
DISTI #
845-MHS1524
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 24 Pole, Top wire, green | 0 |
|
$7.8900 / $8.4900 | Order Now |
DISTI #
71227927
|
RS | PCB Term Block, 5.00mm PS,24pole, Horiz, 10A,300V, Green | Altech Corp MHS-1524 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $7.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4500 / $9.8100 | Buy Now |
DISTI #
10114109
|
TestEquity LLC | Altech MHS-1524 PCB Terminal Block, 5.00mm Pin Spacing, 24 Pole, Horizontal, 10A,300V, Green | 0 |
|
$9.5700 | Buy Now |
Part Details for MHS-1524
MHS-1524 CAD Models
MHS-1524 Part Data Attributes:
|
MHS-1524
Altech Corporation
Buy Now
|
Compare Parts:
MHS-1524
Altech Corporation
|
Samacsys Manufacturer | Altech |