Part Details for MHS-153 by Altech Corporation
Overview of MHS-153 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHS-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHS-153-ND
|
DigiKey | PCB TERM BLOCK 500MMPS 3P HORIZ Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
DISTI #
845-MHS153
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 3 Pole, Top wire, green | 0 |
|
$0.9640 / $1.0700 | Order Now |
DISTI #
71227928
|
RS | PCB Term Block, 5.00mm PS,3 pole, Horiz, 10A,300V, Green | Altech Corp MHS-153 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7470 / $0.9070 | Buy Now |
DISTI #
10122691
|
TestEquity LLC | Altech MHS-153 PCB Terminal Block, 5.00mm Pin Spacing, 3 Pole, Horizontal, 10A,300V, Green | 0 |
|
$1.1000 | Buy Now |