Part Details for MHS153IRCT by Lianyungang Meihua Electronics Technology Co Ltd
Overview of MHS153IRCT by Lianyungang Meihua Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHS153IRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15�� 5V 2.4V 940nm 1206 Infrared (IR) LEDs ROHS | 29930 |
|
$0.0723 / $0.1458 | Buy Now |