Part Details for MHSP-2710 by Altech Corporation
Overview of MHSP-2710 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHSP-2710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSP-2710-ND
|
DigiKey | PCB TERM 762MMPS HORIZ 10P 24A 7 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9451 | Buy Now |
DISTI #
845-MHSP-2710
|
Mouser Electronics | Fixed Terminal Blocks PCB7.62mm Horiz RoHS: Compliant | 0 |
|
$3.4300 / $3.8300 | Order Now |
DISTI #
71227869
|
RS | PCB Terminal, 7.62mm PS, Horiz,10 Pole, 24A, 750v, Grn | Altech Corp MHSP-2710 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $4.2700 | Buy Now |
DISTI #
10118033
|
TestEquity LLC | Altech MHSP-2710 Fixed PCB Block, 7.62mm Pin Spacing, 10 Poles, Horizontal | 0 |
|
$4.1700 | Buy Now |
Part Details for MHSP-2710
MHSP-2710 CAD Models
MHSP-2710 Part Data Attributes:
|
MHSP-2710
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHSP-2710
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |