Part Details for MHV13C226MAT2A by Kyocera AVX Components
Overview of MHV13C226MAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHV13C226MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5423-1-ND
|
DigiKey | CAP CER 22UF 25V X7R SMD Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
581-MHV13C226MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2924 20% RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 2824 | 640 |
|
$5.0640 / $10.1280 | Buy Now |
DISTI #
MHV13C226MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2924 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1672272RL
|
Farnell | CAP, MLCC, X7R, 22UF, 25V, 2924 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$4.5082 / $8.4669 | Buy Now |
DISTI #
1672272
|
Farnell | CAP, MLCC, X7R, 22UF, 25V, 2924 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.5082 / $16.5466 | Buy Now |
Part Details for MHV13C226MAT2A
MHV13C226MAT2A CAD Models
MHV13C226MAT2A Part Data Attributes
|
MHV13C226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MHV13C226MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for MHV13C226MAT2A
This table gives cross-reference parts and alternative options found for MHV13C226MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHV13C226MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHV13C226MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MHV13C226MAT2A vs MHV13C226MAT4A |
MHV13C226MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2824, CHIP | Kyocera AVX Components | MHV13C226MAT2A vs MHV13C226MAB4A |