Part Details for MHW1343 by Motorola Semiconductor Products
Overview of MHW1343 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MHW1343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for MHW1343
MHW1343 CAD Models
MHW1343 Part Data Attributes
|
MHW1343
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MHW1343
Motorola Semiconductor Products
RF/Microwave Amplifier, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 714B | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 714B | |
Power Supplies | 24 V | |
Supply Current-Max | 330 mA | |
Technology | HYBRID |
Alternate Parts for MHW1343
This table gives cross-reference parts and alternative options found for MHW1343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA922A | 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714P-03, 9 PIN | Freescale Semiconductor | MHW1343 vs CA922A |
CA922 | 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714P-03, 9 PIN | Freescale Semiconductor | MHW1343 vs CA922 |