Part Details for MI-276 by Altech Corporation
Overview of MI-276 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-276-ND
|
DigiKey | PCB TERM 75MMPS 35 DEG 6P 15A 30 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
845-MI-276
|
Mouser Electronics | Fixed Terminal Blocks PCB7.5mm 35Deg 6pl 15AGrn RoHS: Compliant | 0 |
|
$2.7400 / $3.1500 | Order Now |
DISTI #
71227372
|
RS | PCB Term, 7.5mm PS, 35 Deg,6 pole, 15A, 300V, Green | Altech Corp MI-276 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now |
DISTI #
10112833
|
TestEquity LLC | Altech MI-276 Fixed PCB Block, 7.50mm Pin Spacing, 6 Poles, 35 Deg. | 0 |
|
$3.3600 | Buy Now |
Part Details for MI-276
MI-276 CAD Models
MI-276 Part Data Attributes:
|
MI-276
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-276
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |