Part Details for MI0805L301R-10 by Laird Performance Material
Overview of MI0805L301R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI0805L301R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI0805L301R-10
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 2 A, 60 Milliohms - Tape and Reel (Alt: MI0805L301R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0663 | Buy Now |
DISTI #
875-MI0805L301R-10
|
Mouser Electronics | Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD RoHS: Compliant | 49032 |
|
$0.0440 / $0.2100 | Buy Now |
DISTI #
70065484
|
RS | EMI Ferrite Chip Bead, 0805, 2000MA, 300 Ohms @100MHz, DCR Max 0.060Ohm | Laird Performance Materials MI0805L301R-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$0.1340 / $0.1920 | Buy Now |
DISTI #
MI0805L301R-10
|
TTI | Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
MI0805L301R-10
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 2 A, 60 Milliohms - Tape and Reel (Alt: MI0805L301R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 24000 |
|
Buy Now | |
DISTI #
MI0805L301R-10
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 2 A, 60 Milliohms (Alt: MI0805L301R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0483 / $0.0544 | Buy Now |