Part Details for MI3100HH-36.000MHZ by MMD
Overview of MI3100HH-36.000MHZ by MMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MI3100HH-36.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ |
Part Details for MI3100HH-36.000MHZ
MI3100HH-36.000MHZ CAD Models
MI3100HH-36.000MHZ Part Data Attributes
|
MI3100HH-36.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MI3100HH-36.000MHZ
MMD
HCMOS Output Clock Oscillator, 36MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |