There are no models available for this part yet.
Overview of MIB1605D20 by MOREK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MIB1605D20 by MOREK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIB1605D20
|
TME | Support insulator, L: 16mm, Ø: 20mm, Uoper: 400V, UL94V-0, Body: red Min Qty: 1 | 0 |
|
$1.1300 / $1.4500 | RFQ |