-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9374
|
Newark | Microprocessor Supervisor With Manual Reset, Watchdog Timer, 4.37V Or 4.62V Thre 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC1232NY Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
576-2132-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
748 In Stock |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MIC1232NY
|
Avnet Americas | MICROPROCESSOR SUPERVISOR WITH MANUAL RESET WATCHDOG TIMER| - Rail/Tube (Alt: MIC1232NY) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
998-MIC1232NY
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre RoHS: Compliant | 422 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MIC1232NY
|
Microchip Technology Inc | Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre, Projected EOL: 2034-11-15 RoHS: Compliant pbFree: Yes |
5350 Alternates Available |
|
$1.0000 / $1.7000 | Buy Now |
|
Future Electronics | MIC1232 Series 4.37 V 250 ms Through Hole μP Supervisory Circuit - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V 4.5V to 5.5V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP Tube RoHS: Compliant | 6350 Factory Stock |
|
$0.7740 / $0.9860 | Buy Now |
|
Ameya Holding Limited | MIC1232 Series 4.37 V 250 ms Through Hole μP Supervisory Circuit - PDIP-8 | 2591 |
|
RFQ | |
|
NAC | Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 5100 |
|
$0.8100 / $1.0000 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL 8DIP | 2060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC1232NY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1232NY
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.669 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37,4.62,5V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MIC1232NY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1232NY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1232MY-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC1232NY vs MIC1232MY-TR |
MIC1232MY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC1232NY vs MIC1232MY |
MIC1232M-TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC1232NY vs MIC1232M-TR |