Part Details for MIC1810-5UY-TR by Microchip Technology Inc
Overview of MIC1810-5UY-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC1810-5UY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9383
|
Newark | Microprocessor Supervisor Reset With 4.62V Threshold, Push-Pull Active-Low Outpu 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip MIC1810-5UY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
1611-MIC1810-5UY-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$0.4300 | Buy Now |
DISTI #
MIC1810-5UY-TR
|
Avnet Americas | MICROPROCESSOR SUPERVISOR RESET WITH 4.62V THRESHOLD, PUSH-P - Tape and Reel (Alt: MIC1810-5UY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
998-MIC1810-5UYTR
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisor Reset with 4.62V Threshold, Push-Pull Active-Low Outpu RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
MIC1810-5UY-TR
|
Microchip Technology Inc | Microprocessor Supervisor Reset with 4.62V Threshold, Push-Pull Active-Low Outpu, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 43493 |
|
$0.3400 / $0.5600 | Buy Now |
|
Future Electronics | MIC1810 Series 4.62 V 150 ms SMT Microprocessor Reset Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V 1 Active Low 3-Pin SOT-23 T/R RoHS: Compliant | 42000 Factory Stock |
|
$0.2680 / $0.3140 | Buy Now |
|
Bristol Electronics | 2989 |
|
RFQ | ||
|
Quest Components | 2391 |
|
$0.4760 / $1.3600 | Buy Now | |
DISTI #
MIC1810-5UY-TR
|
Avnet Americas | MICROPROCESSOR SUPERVISOR RESET WITH 4.62V THRESHOLD, PUSH-P - Tape and Reel (Alt: MIC1810-5UY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5600 | Buy Now |
Part Details for MIC1810-5UY-TR
MIC1810-5UY-TR CAD Models
MIC1810-5UY-TR Part Data Attributes
|
MIC1810-5UY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1810-5UY-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.62V | |
Width | 1.295 mm |
Alternate Parts for MIC1810-5UY-TR
This table gives cross-reference parts and alternative options found for MIC1810-5UY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1810-5UY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1810-5UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC1810-5UY-TR vs MIC1810-5UY |
MIC1810-5U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC1810-5UY-TR vs MIC1810-5U |
MIC1810-5UTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC1810-5UY-TR vs MIC1810-5UTR |