Part Details for MIC2016-0.5YML-TR by Microchip Technology Inc
Overview of MIC2016-0.5YML-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2016-0.5YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Fixed Current Limit Single High-Side Switch w/Kickstart UVSD+Flag+Cslew - 0.5A - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
MIC2016-0.5YML-TR
|
Avnet Silica | MCCMIC2016-0.5YML-TR (Alt: MIC2016-0.5YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2016-0.5YML-TR
MIC2016-0.5YML-TR CAD Models
MIC2016-0.5YML-TR Part Data Attributes
|
MIC2016-0.5YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2016-0.5YML-TR
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, LEAD FREE, MLF-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2016-0.5YML-TR
This table gives cross-reference parts and alternative options found for MIC2016-0.5YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2016-0.5YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2016-0.5YMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, MLF-6 | Microchip Technology Inc | MIC2016-0.5YML-TR vs MIC2016-0.5YMLTR |
MIC2016-0.5YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2016-0.5YML-TR vs MIC2016-0.5YML |
MIC2016-0.5YML-TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, LEAD FREE, MLF-6 | Micrel Inc | MIC2016-0.5YML-TR vs MIC2016-0.5YML-TR |
MIC2016-0.5YMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, MLF-6 | Micrel Inc | MIC2016-0.5YML-TR vs MIC2016-0.5YMLTR |