Part Details for MIC2016-0.5YML by Micrel Inc
Overview of MIC2016-0.5YML by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MIC2016-0.5YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2016-0.5YML-ND
|
DigiKey | FIXED CURRENT LIMIT POWER DISTRI Min Qty: 392 Container: Bulk MARKETPLACE PRODUCT |
12266 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | MIC2016 - Fixed Current Limit Power Distribution Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 12266 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for MIC2016-0.5YML
MIC2016-0.5YML CAD Models
MIC2016-0.5YML Part Data Attributes
|
MIC2016-0.5YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2016-0.5YML
Micrel Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, LEAD FREE, MLF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, MLF-6 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |