Part Details for MIC2026-2BM by Micrel Inc
Overview of MIC2026-2BM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2026-2BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 60 |
|
$0.4206 / $0.6309 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 1123 |
|
$0.6000 / $1.5000 | Buy Now |
|
Rochester Electronics | MIC2026 - DUAL-Channel POWER DISTRIBUTION Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
1651896
|
element14 Asia-Pacific | IC, SWITCH, ANALOGUE RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7603 / $1.0704 | Buy Now |
DISTI #
1651896
|
Farnell | IC, SWITCH, ANALOGUE RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.5752 / $1.2532 | Buy Now |
Part Details for MIC2026-2BM
MIC2026-2BM CAD Models
MIC2026-2BM Part Data Attributes:
|
MIC2026-2BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2026-2BM
Micrel Inc
Buffer/Inverter Based Peripheral Driver 0.9A PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 5000 µs | |
Width | 3.94 mm |