There are no models available for this part yet.
Overview of MIC2033-05AYMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2033-05AYMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9502
|
Newark | 500Ma High-Side, Power Distribution Switch 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2033-05AYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6890 | Buy Now | |
DISTI #
576-4205-2-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TDFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now | |
DISTI #
MIC2033-05AYMT-TR
|
Avnet Americas | UDFN 500mA High-Side Power Distribution Switch - Tape and Reel (Alt: MIC2033-05AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now | |
DISTI #
998-MIC2033-05AYMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 500mA High-Side, Power Distribution Switch RoHS: Compliant | 0 |
|
$0.6500 | Order Now | |
DISTI #
MIC2033-05AYMT-TR
|
Microchip Technology Inc | 500mA High-Side, Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 20000 |
|
$0.6300 / $0.8800 | Buy Now | |
Future Electronics | high-side MOSFET power distribution switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6750 | Buy Now | ||
Onlinecomponents.com | Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant | 20000 Factory Stock |
|
$0.5960 / $1.2480 | Buy Now | ||
NAC | 500mA High-Side, Power Distribution Switch - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7000 / $0.8600 | Buy Now | ||
DISTI #
MIC2033-05AYMT-TR
|
Avnet Silica | UDFN 500mA High-Side Power Distribution Switch (Alt: MIC2033-05AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC2033-05AYMT-TR
|
EBV Elektronik | UDFN 500mA High-Side Power Distribution Switch (Alt: MIC2033-05AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC2033-05AYMT-TR by Microchip Technology Inc
Part Data Attributes for MIC2033-05AYMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.15V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2 mm
|
Alternate Parts for MIC2033-05AYMT-TR
This table gives cross-reference parts and alternative options found for MIC2033-05AYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2033-05AYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2033-05AYMT-T5 | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-05AYMT-TR vs MIC2033-05AYMT-T5 |
Related Parts for MIC2033-05AYMT-TR
-
MIC2033-05AYMT-T5Power Management Circuits
-
ST1S09IPURSwitching Regulator or Controllers
-
SI8422AB-D-ISOther Analog ICs
-
MIC37300-1.5WRLinear Regulator ICs
-
MIC2544A-1YMPeripheral Drivers
-
SM6T18ATransient Suppressors
-
MI-25W-IYPower Supply Modules
-
MIC4604YMT-T5MOSFET Drivers
-
MIC2289-15YML-TRDisplay Drivers