Part Details for MIC2099-2YMT-TR by Microchip Technology Inc
Overview of MIC2099-2YMT-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2099-2YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9633
|
Newark | Power Distribution Switch With Programmable Current Limit 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2099-2YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
576-3784-2-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TMLF Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5600 | Buy Now |
DISTI #
MIC2099-2YMT-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1 to 1.1A 6-Pin TMLF T/R - Tape and Reel (Alt: MIC2099-2YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
998-MIC2099-2YMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Distribution Switch with Programmable Current Limit RoHS: Compliant | 0 |
|
$0.5600 | Order Now |
DISTI #
MIC2099-2YMT-TR
|
Microchip Technology Inc | Power Distribution Switch with Programmable Current Limit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6180 Alternates Available |
|
$0.5400 / $0.7600 | Buy Now |
|
Future Electronics | MIC2095 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.5090 / $1.0660 | Buy Now |
DISTI #
MIC2099-2YMT-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1 to 1.1A 6-Pin TMLF T/R - Tape and Reel (Alt: MIC2099-2YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7600 | Buy Now |
|
Ameya Holding Limited | MIC2095 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - TMLF-6 | 5702 |
|
RFQ | |
DISTI #
MIC2099-2YMT-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1 to 1.1A 6-Pin TMLF T/R - Tape and Reel (Alt: MIC2099-2YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7600 | Buy Now |
Part Details for MIC2099-2YMT-TR
MIC2099-2YMT-TR CAD Models
MIC2099-2YMT-TR Part Data Attributes
|
MIC2099-2YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2099-2YMT-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, TMLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V,+2.15V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2099-2YMT-TR
This table gives cross-reference parts and alternative options found for MIC2099-2YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2099-2YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2099-2YMT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2099-2YMT-TR vs MIC2099-2YMT |