Part Details for MIC2164CYMM by Microchip Technology Inc
Overview of MIC2164CYMM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2164CYMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9669
|
Newark | Constant Freq Sync Dc-Dc Buck Controller 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC2164CYMM Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
576-3640-5-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 400 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MIC2164CYMM
|
Avnet Americas | CONSTANT FREQ SYNC DC-DC BUCK CONTROLLER - Rail/Tube (Alt: MIC2164CYMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-MIC2164CYMM
|
Mouser Electronics | Switching Controllers Constant Freq Sync DC-DC Buck Controller RoHS: Compliant | 0 |
|
$1.0000 / $1.3200 | Order Now |
DISTI #
MIC2164CYMM
|
Microchip Technology Inc | Constant Freq Sync DC-DC Buck Controller, Projected EOL: 2034-05-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9700 / $1.3200 | Buy Now |
|
Future Electronics | MIC2164 Series 3 mA 0.338MHz Surface Mount Synchronous Buck Controller - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 19 Container: Tube | 0Tube |
|
$1.0900 / $1.1800 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 338kHz 10-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.8580 / $1.0440 | Buy Now |
|
NAC | Constant Freq Sync DC-DC Buck Controller - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.0700 / $1.3200 | Buy Now |
|
Master Electronics | DC/DC Cntrlr Single-OUT Step Down 338kHz 10-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.8580 / $1.0440 | Buy Now |
Part Details for MIC2164CYMM
MIC2164CYMM CAD Models
MIC2164CYMM Part Data Attributes
|
MIC2164CYMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2164CYMM
Microchip Technology Inc
SWITCHING CONTROLLER, 338kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 338 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2164CYMM
This table gives cross-reference parts and alternative options found for MIC2164CYMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2164CYMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2164CYMM-TR | SWITCHING CONTROLLER, 338kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2164CYMM vs MIC2164CYMM-TR |